

CWD48125P | |
---|---|
DigiKey Part Number | CC2285-ND |
Manufacturer | |
Manufacturer Product Number | CWD48125P |
Description | SSR RELAY SPST-NO 125A 48-660V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CWD48125P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 660 V | |
Load Current | 125 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $321.92000 | $321.92 |
10 | $306.59200 | $3,065.92 |
50 | $292.66160 | $14,633.08 |
Unit Price without GST: | $321.92000 |
---|---|
Unit Price with GST: | $370.20800 |