

UPD2415TP-10 | |
---|---|
DigiKey Part Number | UPD2415TP-10-ND |
Manufacturer | |
Manufacturer Product Number | UPD2415TP-10 |
Description | SSR RELAY 3PST-NO 15A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State 3PST-NO (3 Form A) 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | UPD2415TP-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4.5 ~ 8VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 15 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 6-SIP | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $217.70300 | $2,177.03 |
Unit Price without GST: | $217.70300 |
---|---|
Unit Price with GST: | $250.35845 |