

DAR70510 | |
---|---|
DigiKey Part Number | 725-1081-ND |
Manufacturer | |
Manufacturer Product Number | DAR70510 |
Description | RELAY REED SPST-NO 3A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DAR70510 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 179 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.7 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 2 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 28 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.10000 | $94.10 |
10 | $89.55400 | $895.54 |
50 | $85.52380 | $4,276.19 |
100 | $83.00240 | $8,300.24 |
Unit Price without GST: | $94.10000 |
---|---|
Unit Price with GST: | $108.21500 |