cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1S0-3030359506-0000003S-00001

DigiKey Part Number
897-1391-2-ND - Tape & Reel (TR)
897-1391-1-ND - Cut Tape (CT)
897-1391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1S0-3030359506-0000003S-00001
Description
LED 3030 WARM WHT 3500K SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting 3030 White, Warm 3500K 6.4V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
99lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.4V
Lumens/Watt @ Current - Test
105 lm/W
CRI (Color Rendering Index)
95
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.36000$1.36
10$0.94000$9.40
100$0.68500$68.50
500$0.57096$285.48
1,000$0.53355$533.55
2,000$0.50178$1,003.56
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.47066$2,117.97
9,000$0.44845$4,036.05
13,500$0.43707$5,900.45
22,500$0.42423$9,545.17
31,500$0.41660$13,122.90
Manufacturers Standard Package
Unit Price without GST:$1.36000
Unit Price with GST:$1.56400