
SMJD-3607024B-XXN1 00B26F038ALL | |
---|---|
DigiKey Part Number | 897-1365-ND |
Manufacturer | |
Manufacturer Product Number | SMJD-3607024B-XXN1 00B26F038ALL |
Description | LED MOD SE WARM WHT RECT 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SE White, Warm Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seoul Semiconductor Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 1260lm (Typ) | |
Current - Test | 200mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 34.5V | |
Lumens/Watt @ Current - Test | 183 lm/W | |
Current - Max | 300mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 560.00mm L x 20.00mm W | |
Height | 5.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,006 | $5.16655 | $15,530.65 |
Unit Price without GST: | $5.16655 |
---|---|
Unit Price with GST: | $5.94153 |