
HoLR2725D-4W-3mR-1% | |
---|---|
DigiKey Part Number | 5705-HoLR2725D-4W-3mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLR2725D-4W-3mR-1% |
Description | RES 0.003 OHM 1% 4W 2725 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 25 ~ 50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 2827 (7067 Metric), 2728 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.268" L x 0.256" W (6.80mm x 6.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.49500 | $4.95 |
100 | $0.40090 | $40.09 |
Unit Price without GST: | $0.49500 |
---|---|
Unit Price with GST: | $0.56925 |