
SMAJ18A | |
|---|---|
DigiKey Part Number | 5399-SMAJ18ATR-ND - Tape & Reel (TR) 5399-SMAJ18ACT-ND - Cut Tape (CT) 5399-SMAJ18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18A |
Description | 18V 400W 20V 29.2V 13.7ASMA(DO-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.24500 | $2.45 |
| 100 | $0.15110 | $15.11 |
| 500 | $0.11050 | $55.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.08773 | $157.91 |
| 3,600 | $0.07808 | $281.09 |
| 5,400 | $0.07316 | $395.06 |
| 9,000 | $0.06762 | $608.58 |
| 12,600 | $0.06434 | $810.68 |
| 18,000 | $0.06114 | $1,100.52 |
| 45,000 | $0.05412 | $2,435.40 |
| 90,000 | $0.04978 | $4,480.20 |
| 180,000 | $0.04613 | $8,303.40 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.46000 |

