
M1 | |
---|---|
DigiKey Part Number | 5399-M1TR-ND - Tape & Reel (TR) 5399-M1CT-ND - Cut Tape (CT) 5399-M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M1 |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 13pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.05500 | $0.55 |
100 | $0.03330 | $3.33 |
500 | $0.02374 | $11.87 |
1,000 | $0.02058 | $20.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.01788 | $35.76 |
4,000 | $0.01559 | $62.36 |
6,000 | $0.01442 | $86.52 |
10,000 | $0.01310 | $131.00 |
14,000 | $0.01232 | $172.48 |
20,000 | $0.01155 | $231.00 |
50,000 | $0.00987 | $493.50 |
100,000 | $0.00882 | $882.00 |
200,000 | $0.00794 | $1,588.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |