
RS3MF | |
|---|---|
DigiKey Part Number | 5399-RS3MFTR-ND - Tape & Reel (TR) 5399-RS3MFCT-ND - Cut Tape (CT) 5399-RS3MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3MF |
Description | 1.3V 500NS 3A 1000V SMAF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09400 | $0.94 |
| 100 | $0.05710 | $5.71 |
| 500 | $0.04082 | $20.41 |
| 1,000 | $0.03554 | $35.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02876 | $86.28 |
| 6,000 | $0.02532 | $151.92 |
| 9,000 | $0.02356 | $212.04 |
| 15,000 | $0.02158 | $323.70 |
| 21,000 | $0.02041 | $428.61 |
| 30,000 | $0.01926 | $577.80 |
| 75,000 | $0.01675 | $1,256.25 |
| 150,000 | $0.01519 | $2,278.50 |
| 300,000 | $0.01388 | $4,164.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

