New at DigiKey
SS320B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ40A

DigiKey Part Number
5399-SMBJ40ATR-ND - Tape & Reel (TR)
5399-SMBJ40ACT-ND - Cut Tape (CT)
5399-SMBJ40ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ40A
Description
44.4V 64.5V 40V 9.3A 600WSMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.24500$2.45
100$0.15110$15.11
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.10249$76.87
1,500$0.09055$135.83
2,250$0.08444$189.99
3,750$0.07757$290.89
5,250$0.07349$385.82
7,500$0.06952$521.40
18,750$0.06079$1,139.81
37,500$0.05539$2,077.12
75,000$0.05085$3,813.75
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.46000