New at DigiKey
DSK210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF6.5A

DigiKey Part Number
5399-SMF6.5ATR-ND - Tape & Reel (TR)
5399-SMF6.5ACT-ND - Cut Tape (CT)
5399-SMF6.5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF6.5A
Description
7.22V 17.9A6.5V 11.2V SOD-123FL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
17.9A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,985
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.14400$1.44
100$0.08870$8.87
500$0.06398$31.99
1,000$0.05595$55.95
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04569$137.07
6,000$0.04050$243.00
9,000$0.03784$340.56
15,000$0.03486$522.90
21,000$0.03309$694.89
30,000$0.03136$940.80
75,000$0.02758$2,068.50
150,000$0.02523$3,784.50
300,000$0.02326$6,978.00
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600