
GZ1005D121CTF | |
---|---|
DigiKey Part Number | 3442-GZ1005D121CTFTR-ND - Tape & Reel (TR) 3442-GZ1005D121CTFCT-ND - Cut Tape (CT) 3442-GZ1005D121CTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005D121CTF |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 180mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.07500 | $0.75 |
25 | $0.06480 | $1.62 |
50 | $0.05860 | $2.93 |
100 | $0.05250 | $5.25 |
250 | $0.04536 | $11.34 |
500 | $0.04046 | $20.23 |
1,000 | $0.03592 | $35.92 |
5,000 | $0.02669 | $133.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02317 | $231.70 |
20,000 | $0.02070 | $414.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |