
| SDCL0603Q3N1BT02B03 | |
|---|---|
| DigiKey Part Number | 3442-SDCL0603Q3N1BT02B03TR-ND - Tape & Reel (TR) 3442-SDCL0603Q3N1BT02B03CT-ND - Cut Tape (CT) 3442-SDCL0603Q3N1BT02B03DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SDCL0603Q3N1BT02B03 | 
| Description | FIXED IND 3.1NH 450MA 250MOHM SM | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 3.1 nH Unshielded Multilayer Inductor 450 mA 250mOhm Max 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Multilayer | |
| Material - Core | ||
| Inductance | 3.1 nH | |
| Tolerance | ±0.1nH | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 250mOhm Max | |
| Q @ Freq | 13 @ 500MHz | |
| Frequency - Self Resonant | 8.5GHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 500 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | 0201 | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.013" (0.33mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.18000 | $0.18 | 
| 10 | $0.04800 | $0.48 | 
| 100 | $0.03900 | $3.90 | 
| 1,000 | $0.03208 | $32.08 | 
| 5,000 | $0.02797 | $139.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.02683 | $402.45 | 
| Unit Price without GST: | $0.18000 | 
|---|---|
| Unit Price with GST: | $0.20700 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand