SDCL0603Q_02-B-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCL0603Q3N1BT02B03

DigiKey Part Number
3442-SDCL0603Q3N1BT02B03TR-ND - Tape & Reel (TR)
3442-SDCL0603Q3N1BT02B03CT-ND - Cut Tape (CT)
3442-SDCL0603Q3N1BT02B03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL0603Q3N1BT02B03
Description
FIXED IND 3.1NH 450MA 250MOHM SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.1 nH Unshielded Multilayer Inductor 450 mA 250mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
3.1 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
13 @ 500MHz
Frequency - Self Resonant
8.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,815
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04800$0.48
100$0.03900$3.90
1,000$0.03208$32.08
5,000$0.02797$139.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02683$402.45
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700