
XKXED8K5LI-112YXC-32.768K | |
|---|---|
DigiKey Part Number | 4029-XKXED8K5LI-112YXC-32.768KTR-ND - Tape & Reel (TR) 4029-XKXED8K5LI-112YXC-32.768KCT-ND - Cut Tape (CT) 4029-XKXED8K5LI-112YXC-32.768KDKR-ND - Digi-Reel® |
Manufacturer | YXC |
Manufacturer Product Number | XKXED8K5LI-112YXC-32.768K |
Description | YST310S 32.768KHZ 9PF 20PPM XKXE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.17000 | $2.17 |
| 10 | $1.88300 | $18.83 |
| 25 | $1.78080 | $44.52 |
| 50 | $1.70720 | $85.36 |
| 100 | $1.63650 | $163.65 |
| 250 | $1.54764 | $386.91 |
| 500 | $1.48362 | $741.81 |
| 1,000 | $1.42226 | $1,422.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.33028 | $3,990.84 |
| 6,000 | $1.27538 | $7,652.28 |
| 9,000 | $1.24435 | $11,199.15 |
| 15,000 | $1.20634 | $18,095.10 |
| Unit Price without GST: | $2.17000 |
|---|---|
| Unit Price with GST: | $2.49550 |

