
5SJ43017HG41 | |
---|---|
DigiKey Part Number | 3473-5SJ43017HG41-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ43017HG41 |
Description | MCB 5SJ4 3P 240V 1A 14K C-TRIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 1A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ43017HG41 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, EAC, UL489, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $463.03000 | $463.03 |
Unit Price without GST: | $463.03000 |
---|---|
Unit Price with GST: | $532.48450 |