cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV72423BD101AB0

DigiKey Part Number
3473-6AV72423BD101AB0-ND
Manufacturer
Manufacturer Product Number
6AV72423BD101AB0
Description
SIMATIC IPC PX-39A 19" MT (1920
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Panel PC Intel® Xeon® W-11155MLE 3.6GHz, 4 Core Without Mass Storage Motherboard Dependant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Panel PC
Core Processor
Intel® Xeon® W-11155MLE 3.6GHz, 4 Core
Storage
Without Mass Storage
Memory
Motherboard Dependant
Display Type
19" Touchscreen
Expansion Type
PCIe
Features
-
Voltage - Supply
24VDC
Mounting Type
Panel Mount
Operating Temperature
-
Ingress Protection
-
Operating System
Windows 10
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$14,238.07000$14,238.07
Manufacturers Standard Package
Unit Price without GST:$14,238.07000
Unit Price with GST:$16,373.78050