VG.VD4915BK1.EC75.2.33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VG.VD4915BK1.EC75.2.33
Basics of Brushless DC Motors - Another Teaching Moment

VG.VD4915BK1.EC75.2.33

DigiKey Part Number
3473-VG.VD4915BK1.EC75.2.33-ND
Manufacturer
Manufacturer Product Number
VG.VD4915BK1.EC75.2.33
Description
GEARMOTOR 135 RPM 24V
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Gearmotor 135 RPM 24VDC
Datasheet
 Datasheet
EDA/CAD Models
VG.VD4915BK1.EC75.2.33 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushless (BLDC)
Voltage - Rated
24VDC
RPM
135 RPM
Torque - Rated (oz-in / mNm)
1108 / 7826
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 1.929" Dia (49.00mm)
Diameter - Shaft
0.591" (15.00mm)
Length - Shaft and Bearing
1.181" (30.00mm)
Mounting Hole Spacing
2.047" (52.00mm)
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
33.3
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
0°C ~ 40°C
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.