
HL6528RD_1103477 | |
---|---|
DigiKey Part Number | 1645-1070-ND |
Manufacturer | |
Manufacturer Product Number | HL6528RD_1103477 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular GLONASS, GPRS, GPS, GSM, GNSS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -165dBm | |
Serial Interfaces | I2C, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | 146-LGA Module | |
Base Product Number |