HL7588_1102561 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sierra Wireless
In Stock: 15
Unit Price: $132.60000
Datasheet
HL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL7588_1102561

DigiKey Part Number
1645-1003-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HL7588_1102561
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular 4G LTE CAT-4 (AT&T/Verizon) Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.2V ~ 4.5V
Current - Receiving
-
Current - Transmitting
650mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 70°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes