
WP7504-1G_1103669 | |
|---|---|
DigiKey Part Number | 1645-1067-2-ND - Tape & Reel (TR) 1645-1067-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WP7504-1G_1103669 |
Description | RF TXRX MOD CELL NAV CAST SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation 4G LTE CAT-3 (AT&T/T-Mobile) Transceiver Module Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 100Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.75000 | $168.75 |
| 10 | $136.44400 | $1,364.44 |
| 25 | $126.97160 | $3,174.29 |
| 100 | $115.48340 | $11,548.34 |
| Unit Price without GST: | $168.75000 |
|---|---|
| Unit Price with GST: | $194.06250 |













