



DMT-6-15 | |
|---|---|
DigiKey Part Number  | 595-1898-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DMT-6-15  | 
Description  | PWR XFMR LAMINATED 6VA CHAS MT  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Laminated Core 6VA Power Transformer 115V, 230V Primary 5V, 15V Secondary 1.75A, 175mA Chassis Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DMT-6-15 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Signal Transformer  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Laminated Core  | |
Voltage - Primary  | 115V, 230V  | |
Voltage - Secondary (Full Load)  | 5V, 15V  | |
Current - Output (Max)  | 1.75A, 175mA  | |
Primary Winding(s)  | Dual  | |
Secondary Winding(s)  | Dual  | |
Center Tap  | Yes  | |
Power - Max  | 6VA  | |
Mounting Type  | Chassis Mount  | |
Termination Style  | Solder, Quick Connect  | |
Size / Dimension  | 82.60mm L x 44.30mm W  | |
Height - Seated (Max)  | 49.80mm  | |
Voltage - Isolation  | 2500Vrms  | |
Weight  | 1.1 lbs (499 g)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $42.53000 | $42.53 | 
| 10 | $38.29500 | $382.95 | 
| 25 | $36.71360 | $917.84 | 
| 50 | $35.55460 | $1,777.73 | 
| 100 | $34.42890 | $3,442.89 | 
| 250 | $32.98952 | $8,247.38 | 
| 500 | $31.93750 | $15,968.75 | 
| Unit Price without GST: | $42.53000 | 
|---|---|
| Unit Price with GST: | $48.90950 | 

