



DMT-8-12 | |
|---|---|
DigiKey Part Number  | DMT-8-12-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DMT-8-12  | 
Description  | PWR XFMR LAMINATED 8VA CHAS MT  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Laminated Core 8VA Power Transformer 115V, 230V Primary 5V, 12V Secondary 4A, 600mA Chassis Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DMT-8-12 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Signal Transformer  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Laminated Core  | |
Voltage - Primary  | 115V, 230V  | |
Voltage - Secondary (Full Load)  | 5V, 12V  | |
Current - Output (Max)  | 4A, 600mA  | |
Primary Winding(s)  | Dual  | |
Secondary Winding(s)  | Dual  | |
Center Tap  | Yes  | |
Power - Max  | 8VA  | |
Mounting Type  | Chassis Mount  | |
Termination Style  | Solder, Quick Connect  | |
Size / Dimension  | 102.40mm L x 58.50mm W  | |
Height - Seated (Max)  | 67.70mm  | |
Voltage - Isolation  | 2500Vrms  | |
Weight  | 2.8 lbs (1.3 kg)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | $60.01120 | $1,500.28 | 
| Unit Price without GST: | $60.01120 | 
|---|---|
| Unit Price with GST: | $69.01288 | 

