

DP-241-7-48 | |
---|---|
DigiKey Part Number | 595-1902-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-7-48 |
Description | PWR XFMR LAMINATED 56VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V, 230V Primary 48V Secondary 1.2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-7-48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 48V | |
Current - Output (Max) | 1.2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 56VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 93.70mm L x 49.20mm W | |
Height - Seated (Max) | 57.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.7 lbs (771.1 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.09000 | $45.09 |
20 | $39.32300 | $786.46 |
40 | $38.08250 | $1,523.30 |
60 | $37.37333 | $2,242.40 |
100 | $36.49620 | $3,649.62 |
260 | $34.90573 | $9,075.49 |
500 | $33.85390 | $16,926.95 |
Unit Price without GST: | $45.09000 |
---|---|
Unit Price with GST: | $51.85350 |