
F1A1-383818-100M | |
---|---|
DigiKey Part Number | 595-F1A1-383818-100MTR-ND - Tape & Reel (TR) 595-F1A1-383818-100MCT-ND - Cut Tape (CT) 595-F1A1-383818-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A1-383818-100M |
Description | FIXED IND 10.0UH 850MA 250 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 850 mA 250Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 250Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.91000 | $1.91 |
10 | $1.56800 | $15.68 |
100 | $1.28860 | $128.86 |
1,000 | $1.09817 | $1,098.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.95344 | $3,337.04 |
7,000 | $0.89927 | $6,294.89 |
10,500 | $0.89720 | $9,420.60 |
Unit Price without GST: | $1.91000 |
---|---|
Unit Price with GST: | $2.19650 |