
SC62LCB-8R2 | |
---|---|
DigiKey Part Number | SC62LCB-8R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC62LCB-8R2 |
Description | FIXED IND 8.2UH 1.57A 106MOHM SM |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 1.57 A 106mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 8.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 106mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.244" W (6.30mm x 6.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |