SUOST-13-1212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SUOST-13-1212

SUOST-16-1212

DigiKey Part Number
595-SUOST-16-1212TR-ND - Tape & Reel (TR)
595-SUOST-16-1212CT-ND - Cut Tape (CT)
595-SUOST-16-1212DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUOST-16-1212
Description
UNIV OFFLINE SMTXFMR2X
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer Isolation 60 ~ 150kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For AC/DC Converters
Applications
LED Drivers, AC/DC SMPS
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
195 ~ 265V
Voltage - Auxiliary
-
Voltage - Isolation
-
Inductance @ Frequency
1.5mH @ 100kHz
Frequency
60 ~ 150kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.811" L x 0.654" W (20.60mm x 16.60mm)
Height - Seated (Max)
0.531" (13.50mm)
Footprint
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,439
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.85000$9.85
10$8.89500$88.95
25$8.53560$213.39
50$8.27260$413.63
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$7.86920$1,180.38
300$7.62330$2,286.99
450$7.48258$3,367.16
750$7.30852$5,481.39
1,050$7.19577$7,555.56
1,500$7.07798$10,616.97
Manufacturers Standard Package
Unit Price without GST:$9.85000
Unit Price with GST:$11.32750