
SI4133-D-GM | |
---|---|
DigiKey Part Number | 336-1113-ND |
Manufacturer | |
Manufacturer Product Number | SI4133-D-GM |
Description | IC FREQ SYNTH 28QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 1.8GHz 1 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI4133-D-GM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1.8GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.54000 | $17.54 |
10 | $15.24200 | $152.42 |
25 | $14.44200 | $361.05 |
100 | $13.34440 | $1,334.44 |
490 | $12.23627 | $5,995.77 |
980 | $11.79874 | $11,562.77 |
1,470 | $11.66353 | $17,145.39 |
Unit Price without GST: | $17.54000 |
---|---|
Unit Price with GST: | $20.17100 |