SI7013-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7013-A20-GM1R

DigiKey Part Number
SI7013-A20-GM1RTR-ND - Tape & Reel (TR)
SI7013-A20-GM1RCT-ND - Cut Tape (CT)
SI7013-A20-GM1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7013-A20-GM1R
Description
SENSOR HUMID/TMP 3.6V I2C 3% QFN
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 18 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
12b
Accuracy
±3% RH
Response Time
18 s
Sensitivity
-
Voltage - Supply
1.9V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,014
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.12000$16.12
5$14.56400$72.82
10$13.99100$139.91
25$13.30160$332.54
50$12.83100$641.55
100$12.39930$1,239.93
500$11.53048$5,765.24
1,000$11.20658$11,206.58
Unit Price without GST:$16.12000
Unit Price with GST:$18.53800