
EVALAG9903-MTB | |
---|---|
DigiKey Part Number | 5061-EVALAG9903-MTB-ND |
Manufacturer | |
Manufacturer Product Number | EVALAG9903-MTB |
Description | EVAL BOARD FOR AG9903-MTB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ag9903 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silvertel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | No | |
Utilized IC / Part | Ag9903 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $131.46000 | $131.46 |
Unit Price without GST: | $131.46000 |
---|---|
Unit Price with GST: | $151.17900 |