
7UL2G08FK,LF | |
|---|---|
DigiKey Part Number | 264-7UL2G08FKLF(BTR-ND - Tape & Reel (TR) 264-7UL2G08FKLF(BCT-ND - Cut Tape (CT) 264-7UL2G08FKLF(BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL2G08FK,LF |
Description | L-MOS LVP IC VCC: 2.3V-3.6V, SOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel US8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.3ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.28300 | $2.83 |
| 25 | $0.24960 | $6.24 |
| 100 | $0.21350 | $21.35 |
| 250 | $0.19612 | $49.03 |
| 500 | $0.18566 | $92.83 |
| 1,000 | $0.17705 | $177.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16140 | $484.20 |
| 6,000 | $0.15635 | $938.10 |
| 9,000 | $0.15382 | $1,384.38 |
| 15,000 | $0.15101 | $2,265.15 |
| 21,000 | $0.14937 | $3,136.77 |
| 30,000 | $0.14780 | $4,434.00 |
| 75,000 | $0.14440 | $10,830.00 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |

