Parametric Equivalent
Parametric Equivalent

| TPS62871Z0WRXSR | |
|---|---|
| DigiKey Part Number | 296-TPS62871Z0WRXSRTR-ND - Tape & Reel (TR) 296-TPS62871Z0WRXSRCT-ND - Cut Tape (CT) 296-TPS62871Z0WRXSRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS62871Z0WRXSR | 
| Description | IC REG BUCK PROG 9A 16VQFN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 9A 16-TFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 2.7V | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 3.35V | |
| Current - Output | ||
| Frequency - Switching | 1.5MHz, 2.25MHz, 2.5MHz, 3MHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount, Wettable Flank | |
| Package / Case | ||
| Supplier Device Package | 16-VQFN (2.55x3.55) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.21000 | $7.21 | 
| 10 | $5.45300 | $54.53 | 
| 25 | $5.01120 | $125.28 | 
| 100 | $4.52610 | $452.61 | 
| 250 | $4.29468 | $1,073.67 | 
| 500 | $4.15526 | $2,077.63 | 
| 1,000 | $4.04049 | $4,040.49 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $3.89873 | $11,696.19 | 
| Unit Price without GST: | $7.21000 | 
|---|---|
| Unit Price with GST: | $8.29150 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand