AS211-334 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $1.45000
Datasheet
6-LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS211-334

DigiKey Part Number
863-1009-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS211-334
Description
IC RF SWITCH SPDT 4GHZ 6LGA
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 4 GHz 50Ohm 6-LGA (1.5x1.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
Frequency Range
100MHz ~ 4GHz
Isolation
26dB
Insertion Loss
0.6dB
Test Frequency
4GHz
P1dB
34dBm
IIP3
50dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-VFLGA
Supplier Device Package
6-LGA (1.5x1.2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes