
SI52111-A2-GM2R | |
---|---|
DigiKey Part Number | SI52111-A2-GM2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI52111-A2-GM2R |
Description | IC CLOCK GENERATOR PCIE 10TDFN |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 10-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |