
SI52111-B6-GM2 | |
---|---|
DigiKey Part Number | 336-2450-ND |
Manufacturer | |
Manufacturer Product Number | SI52111-B6-GM2 |
Description | IC OSC PCI EXPRESS 1OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 10-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.91000 | $7.91 |
10 | $5.99400 | $59.94 |
25 | $5.51600 | $137.90 |
100 | $4.98970 | $498.97 |
300 | $4.69610 | $1,408.83 |
500 | $4.58752 | $2,293.76 |
1,000 | $4.46299 | $4,462.99 |
2,500 | $4.33156 | $10,828.90 |
Unit Price without GST: | $7.91000 |
---|---|
Unit Price with GST: | $9.09650 |