120NQ035-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $41.00916
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $41.00916
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $41.00916
Datasheet
PRM-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

120NQ035-1

DigiKey Part Number
120NQ035-1SMC-ND
Manufacturer
Manufacturer Product Number
120NQ035-1
Description
DIODE SCHOTTKY 35V 120A PRM11
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 35 V 120A Chassis Mount PRM1-1 (Half Pak Module)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
120A
Voltage - Forward (Vf) (Max) @ If
610 mV @ 120 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 35 V
Capacitance @ Vr, F
5200pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PRM1-1 (Half Pak Module)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Box
QuantityUnit PriceExt Price
594$41.00916$24,359.44
Unit Price without GST:$41.00916
Unit Price with GST:$47.16053