


3.0SMI64CA | |
---|---|
DigiKey Part Number | 1655-3.0SMI64CATR-ND - Tape & Reel (TR) 1655-3.0SMI64CACT-ND - Cut Tape (CT) 1655-3.0SMI64CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI64CA |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 29.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 29.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.77000 | $1.77 |
10 | $1.10200 | $11.02 |
100 | $0.71790 | $71.79 |
500 | $0.55230 | $276.15 |
1,000 | $0.49897 | $498.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43119 | $1,293.57 |
6,000 | $0.39705 | $2,382.30 |
9,000 | $0.37965 | $3,416.85 |
15,000 | $0.36011 | $5,401.65 |
21,000 | $0.34899 | $7,328.79 |
Unit Price without GST: | $1.77000 |
---|---|
Unit Price with GST: | $2.03550 |