
403CNQ080R | |
|---|---|
DigiKey Part Number | 1655-403CNQ080R-ND |
Manufacturer | |
Manufacturer Product Number | 403CNQ080R |
Description | DIODE MODULE SCHOT 80V 200A PRM4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 200A Chassis Mount PRM4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 200A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 200 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6 mA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | PRM4 | |
Supplier Device Package | PRM4 (Non-Isolated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.51000 | $60.51 |
| 18 | $41.84444 | $753.20 |
| 108 | $39.00917 | $4,212.99 |
| Unit Price without GST: | $60.51000 |
|---|---|
| Unit Price with GST: | $69.58650 |

