
CP30720SMX1 | |
|---|---|
DigiKey Part Number | 4654-CP30720SMX1-ND |
Manufacturer | |
Manufacturer Product Number | CP30720SMX1 |
Description | DUALSLIM METAL CAT5E SHIELD 3.2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30720SMX1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.15000 | $21.15 |
| 10 | $17.96600 | $179.66 |
| 25 | $16.83960 | $420.99 |
| 50 | $16.03580 | $801.79 |
| 100 | $15.27050 | $1,527.05 |
| 250 | $14.31500 | $3,578.75 |
| 500 | $13.63240 | $6,816.20 |
| 1,000 | $12.98248 | $12,982.48 |
| Unit Price without GST: | $21.15000 |
|---|---|
| Unit Price with GST: | $24.32250 |

