
SMBJ58CA | |
|---|---|
DigiKey Part Number | 1655-SMBJ58CATR-ND - Tape & Reel (TR) 1655-SMBJ58CACT-ND - Cut Tape (CT) 1655-SMBJ58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58CA |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.44900 | $4.49 |
| 100 | $0.28290 | $28.29 |
| 500 | $0.21062 | $105.31 |
| 1,000 | $0.18724 | $187.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15746 | $472.38 |
| 6,000 | $0.14245 | $854.70 |
| 9,000 | $0.13479 | $1,213.11 |
| 15,000 | $0.12618 | $1,892.70 |
| 21,000 | $0.12108 | $2,542.68 |
| 30,000 | $0.11612 | $3,483.60 |
| 75,000 | $0.10524 | $7,893.00 |
| 150,000 | $0.10145 | $15,217.50 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.85100 |

