GXBL10280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXBL10280

DigiKey Part Number
4955-GXBL10280-ND
Manufacturer
Manufacturer Product Number
GXBL10280
Description
SWITCH TACTILE SPST-NO 0.1A 50V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
GXBL10280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 50VDC
Actuator Type
Snap Dome
Mounting Type
Actuator Height off PCB, Vertical
0.51mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
10.00mm x 10.00mm
Illumination
Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
280gf
Ingress Protection
-
Features
Tactile/Audible Feedback
Operating Temperature
-45°C ~ 100°C
Actuator Material
Stainless Steel
Switch Travel
0.42mm
Mechanical Life
5,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,600
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Snaptron
A separate $85.98 flat rate shipping fee will apply
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
100$1.05110$105.11
300$0.96063$288.19
500$0.80118$400.59
1,000$0.75697$756.97
2,500$0.68731$1,718.27
5,000$0.61542$3,077.10
10,000$0.51325$5,132.50
Unit Price without GST:$1.05110
Unit Price with GST:$1.20877