
11125 | |
|---|---|
DigiKey Part Number | 1568-11125-ND |
Manufacturer | |
Manufacturer Product Number | 11125 |
Description | EVAL BOARD FOR WTV020SD |
Customer Reference | |
Detailed Description | WTV020SD - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio Processing | |
Embedded | No | |
Utilized IC / Part | WTV020SD | |
Primary Attributes | MP3 File Playback | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

