
14407 | |
---|---|
DigiKey Part Number | 1568-14407-ND |
Manufacturer | |
Manufacturer Product Number | 14407 |
Description | CONN QC RCPT 10-13AWG .25 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | - | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.10000 | $1.10 |
Unit Price without GST: | $1.10000 |
---|---|
Unit Price with GST: | $1.26500 |