
15895 | |
---|---|
DigiKey Part Number | 1568-15895-ND |
Manufacturer | |
Manufacturer Product Number | 15895 |
Description | CASE METAL ALUMINUM GREEN |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Green Hand Held, Split Sides X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi 4 | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held, Split Sides | |
Material | Metal, Aluminum | |
Color | Green | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |