
MAX22028FAWA+ | |
|---|---|
DigiKey Part Number | 505-MAX22028FAWA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22028FAWA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX22028FAWA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 1.71V ~ 5.25V, 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.69000 | $8.69 |
| 10 | $6.60500 | $66.05 |
| 25 | $6.08440 | $152.11 |
| 100 | $5.51220 | $551.22 |
| 280 | $5.21036 | $1,458.90 |
| 560 | $5.05114 | $2,828.64 |
| 1,120 | $4.92003 | $5,510.43 |
| 2,520 | $4.79583 | $12,085.49 |
| Unit Price without GST: | $8.69000 |
|---|---|
| Unit Price with GST: | $9.99350 |





