
19767 | |
---|---|
DigiKey Part Number | 1568-19767-ND |
Manufacturer | |
Manufacturer Product Number | 19767 |
Description | ESSENTIALS #205E .25IN. FLAT CUT |
Customer Reference | |
Detailed Description | Drill Bit Carbide 0.250" (6.35mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | End Mill, Flat | |
Diameter - Bit | 0.250" (6.35mm) | |
Diameter - Shank | 0.250" (6.35mm) | |
Material | Carbide | |
Number of Flutes | 2 | |
Length - Flute | - | |
Length - Overall | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.01000 | $46.01 |
Unit Price without GST: | $46.01000 |
---|---|
Unit Price with GST: | $52.91150 |