
21279 | |
---|---|
DigiKey Part Number | 1568-21279-ND |
Manufacturer | |
Manufacturer Product Number | 21279 |
Description | ARDUINO OPTA RS485 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Inputs and Type | 8 - Digital/Analog | |
Number of Outputs and Type | 4 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 12 ~ 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, Modbus, RS-485, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CE, cULus, ENEC | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $405.07000 | $405.07 |
Unit Price without GST: | $405.07000 |
---|---|
Unit Price with GST: | $465.83050 |