21280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21280

DigiKey Part Number
1568-21280-ND
Manufacturer
Manufacturer Product Number
21280
Description
ARDUINO OPTA WIFI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bag
Part Status
Active
Number of Inputs and Type
8 - Digital/Analog
Number of Outputs and Type
4 - Relay
Expandable
Non-Expandable
Voltage - Supply
12 ~ 24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, Modbus, RS-485, USB
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 50°C
Ingress Protection
IP20
Software
-
Approval Agency
CE, cULus, ENEC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$444.46000$444.46
Manufacturers Standard Package
Unit Price without GST:$444.46000
Unit Price with GST:$511.12900