
WBRASAC20-1LB | |
|---|---|
DigiKey Part Number | 2260-WBRASAC20-1LB-ND |
Manufacturer | |
Manufacturer Product Number | WBRASAC20-1LB |
Description | SOLDER ROSIN SAC305 .020 1 LB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lead Free Rosin Activated (RA) Wire Solder Spool, 1 lb (453.59g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | - | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 423°F (217°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool, 1 lb (453.59g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.62000 | $165.62 |
| Unit Price without GST: | $165.62000 |
|---|---|
| Unit Price with GST: | $190.46300 |

