KAL50JB500R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Ohmite
In Stock: 62
Unit Price: $23.76000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $24.92000
Datasheet

Upgrade


Vishay Dale
In Stock: 13
Unit Price: $76.80000
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 0
Unit Price: $15.59000
Datasheet
KAL SERIES 50x29mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAL50JB500R

DigiKey Part Number
KAL50JB500R-ND
Manufacturer
Manufacturer Product Number
KAL50JB500R
Description
RES CHAS MNT 500 OHM 5% 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
KAL50JB500R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
500 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.641" (16.28mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
250$4.63856$1,159.64
Unit Price without GST:$4.63856
Unit Price with GST:$5.33434